- 首页 ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15136-0300
15136-0300
Molex / Waldom
Cable Assembly UL 1061 0.05m 22AWG Power to Power 3 to 3 POS F-F Crimp-Crimp MicroClasp™ Bag
产品说明书 附件 Notify Me
符合 RoHS 规定
Bag 包装
描述
+
Cable Assembly UL 1061 0.05m 22AWG Power to Power 3 to 3 POS F-F Crimp-Crimp MicroClasp™ Bag
Search Keywords: 151360300
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Molex / Waldom
-
部件编号:15136-0300
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
142
可立即发货
You may purchase all in-stock quantity of 142
Stock lot only:
142
Minimum Order Quantity:
3000
22 Weeks
可以发货
11/5/26
PRICE (USD)
数量
Unit Price
1
$2.42
3,000
$2.20
8,000
$1.93
20,000 +
$1.88
Click for Quote
Log in
解锁特价