- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 09-48-3065
09-48-3065
Molex / Waldom
Conn Socket Strip RCP 6 POS 3.96mm Solder RA Thru-Hole KK® Tray
产品说明书 附件 Notify Me
符合 RoHS 规定
Tray 包装
描述
+
Conn Socket Strip RCP 6 POS 3.96mm Solder RA Thru-Hole KK® Tray
Search Keywords: 09483065
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Molex / Waldom
-
部件编号:09-48-3065
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
供应商标准包装:
1 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
1,651
Ships today, if you order in
Minimum Order Quantity:
91
27 Weeks
可以发货
12/9/26
PRICE (USD)
数量
Unit Price
70
$0.9792
350
$0.9588
700
$0.9486
1,400 +
$0.9180
Click for Quote
Log in
解锁特价