- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 02-08-1234
02-08-1234
Molex / Waldom
Contact PIN Crimp ST Cable Mount Reel
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact PIN Crimp ST Cable Mount Reel
Search Keywords: 02081234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:02-08-1234
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Phosphor Bronze Alloy
-
Contact Plating:Tin-Lead over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
6000
Order Increment:
6000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
6,000
$0.0345
12,000
$0.0333
42,000
$0.0322
102,000
$0.0299
318,000 +
$0.0287
Click for Quote
Log in
to unlock special pricing