- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 27-533-0
27-533-0
Mode Electronics
Conn 3.55MM Stereo Jack-1/4" Stereo Plug Adapter F/PL 1/1 POS ST 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn 3.55MM Stereo Jack-1/4" Stereo Plug Adapter F/PL 1/1 POS ST 1 Port Bulk
Search Keywords: 275330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:27-533-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:3.55MM Stereo Jack-1/4" Stereo Plug Adapter
-
Gender:F/PL
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1/1
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
Manufacturer Stock:
104
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$1.56
100
$1.40
250
$1.36
500
$1.34
1,000
$1.31
2,500
$1.29
5,000
$1.28
7,500 +
$1.27
Click for Quote
Log in
to unlock special pricing