- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 27-533-1
27-533-1
Mode Electronics
Conn 3.55MM Stereo Jack-1/4" Stereo Plug Adapter F/PL 1/1 POS ST 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn 3.55MM Stereo Jack-1/4" Stereo Plug Adapter F/PL 1/1 POS ST 1 Port Bulk
Search Keywords: 275331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:27-533-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:3.55MM Stereo Jack-1/4" Stereo Plug Adapter
-
Gender:F/PL
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1/1
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$3.366
10
$3.060
100
$2.480
250
$2.370
500
$2.270
1,000
$2.180
2,500
$2.120
5,000
$2.060
7,500 +
$2.040
Click for Quote
Log in
to unlock special pricing