- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 24-200-0
24-200-0
Mode Electronics
Conn Mono Plug PL ST Cable Mount 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Mono Plug PL ST Cable Mount 1 Port Bulk
Search Keywords: 242000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:24-200-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mono Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
296
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$1.053
250
$0.855
500
$0.817
1,000
$0.782
2,500
$0.750
5,000
$0.730
7,500
$0.728
10,000 +
$0.720
Click for Quote
Log in
to unlock special pricing