- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 24-200-2
24-200-2
Mode Electronics
Mono plug 25mm long x 9mm dia.Cable dia. 6mm
Accessories Notify Me
RoHS Non-Compliant
Description
+
Mono plug 25mm long x 9mm dia.Cable dia. 6mm
Search Keywords: 242002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:24-200-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$3.168
10
$2.880
100
$2.340
250
$2.240
500
$2.170
1,000
$2.050
2,500
$2.000
5,000
$1.950
7,500 +
$1.920
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging