- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- R-667077
描述
+
Tactile Switch, SPST-NO, 0.05A 12V
Search Keywords: R667077
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Mitsumi
-
部件编号:R-667077
-
Alias/AKA:SOF-262HNT
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5000
多个:
5000
14 Weeks
可以发货
8/14/26
PRICE (USD)
数量
Unit Price
5,000
$0.271
10,000
$0.253
20,000
$0.238
40,000 +
$0.232
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments