- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- T9317
Microtran
T9317
Telecom Transformer 1:1 75Ohm Prim. DCR 95Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Telecom Transformer 1:1 75Ohm Prim. DCR 95Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords: T9317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microtran
-
Part No:T9317
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is T9317 RoHS compliant?
Yes, T9317 is RoHS compliant.
What is the lead time for T9317?
The standard lead time for T9317 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
237
Can Ship immediately
9 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$35.27
25
$8.71
50
$7.96
100
$7.21
250 +
$6.78
Click for Quote
Log in
to unlock special pricing