- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- T2113
Microtran
T2113
Telecom Transformer 1:1 71Ohm Prim. DCR 117Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Accessories Notify Me
RoHS Compliant
Description
+
Telecom Transformer 1:1 71Ohm Prim. DCR 117Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Search Keywords: T2113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microtran
-
Part No:T2113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is T2113 RoHS compliant?
Yes, T2113 is RoHS compliant.
What is the lead time for T2113?
The standard lead time for T2113 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
165
Can Ship immediately
9 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$5.66
10
$5.54
25
$5.43
50
$5.32
100
$5.22
250
$5.11
500 +
$5.01
Click for Quote
Log in
to unlock special pricing