- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- T2106
Microtran
T2106
Telecom Transformer 1:1.03 36Ohm Prim. DCR 50Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Accessories Notify Me
RoHS Compliant
Description
+
Telecom Transformer 1:1.03 36Ohm Prim. DCR 50Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords: T2106
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microtran |
| Part No: | T2106 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504408500 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is T2106 RoHS compliant?
Yes, T2106 is RoHS compliant.
What is the lead time for T2106?
The standard lead time for T2106 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
9 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$39.43
10
$9.99
25
$9.06
50
$8.10
100 +
$7.32
Click for Quote
Log in
to unlock special pricing