- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- PM17-M
Microtran
PM17-M
Audio Transformer 1:1 500Vrms 1KOhm Prim. DCR 1.3KOhm Sec. DCR 6Term. PC Pin Thru-Hole
Accessories Notify Me
RoHS Compliant
Description
+
Audio Transformer 1:1 500Vrms 1KOhm Prim. DCR 1.3KOhm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords: PM17M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microtran
-
Part No:PM17-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is PM17-M RoHS compliant?
Yes, PM17-M is RoHS compliant.
What is the lead time for PM17-M?
The standard lead time for PM17-M is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$18.92
5
$18.54
10
$18.17
25
$17.80
50
$17.45
100
$17.10
250 +
$16.76
Click for Quote
Log in
to unlock special pricing