- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- ZL40235LDF1
Microchip Technology
ZL40235LDF1
Clock Fanout Buffer - 5 Out 2 In - 40-Pin QFN EP - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ZL40235LDF1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310075 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Maximum Duty Cycle: | 652943% |
| Input Signal Type: | Differential2941 |
| Configuration: | N/R |
| Fanout: | 1:52939 |
| Family: | ZL40235 |
| Input Logic Level: | CML2940,HCSL2940,LVCMOS2940,LVDS2940,LVPECL2940,SSTL2940 |
| Dimension: | 6 x 6 x 0.882937mmmm |