Available Replacements
Alternative Packaging
SY54020ARMG
SY54020ARMG

Microchip Technology

In Stock: 300

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

SY54020ARMG-TR

Microchip Technology

Clock Fanout Buffer - 4 Out 1 In - 16-Pin QFN EP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Clock Fanout Buffer - 4 Out 1 In - 16-Pin QFN EP - Tape&Reel
Search Keywords: SY54020ARMGTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SY54020ARMG-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Fanout:
    1:42939
  • Maximum Duty Cycle:
    552943%
  • Absolute Propagation Delay Time:
    0.32 ns
  • Dimension:
    3 x 3 x 0.852937mm(Max)mm
  • Maximum Data Rate:
    3.2(Min) Gbps
  • Input Logic Level:
    CMOS/TTL2940
  • Family:
    SY54020
  • Input Signal Type:
    Differential2941
  • Configuration:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19 can ship
MOQ for out of Stock Qty:
250
4 Weeks can ship 6/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$18.359
250
$16.690
500
$8.840
750
$6.220
1,000 +
$6.090
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!