Available Replacements
Alternative Packaging
SST39VF040-70-4I-WHE-T
SST39VF040-70-4I-WHE-T

Microchip Technology

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
RECOMMENDED REPLACEMENT
SST39VF040-70-4I-TU
SST39VF040-70-4I-TU

Microchip Technology

In Stock: 468

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

SST39VF040-70-4I-WHE

Microchip Technology

Flash Memory - Parallel - 3.3V - 4Mbit (512K x 8) - 70ns - 32-Pin TSOP - Tray

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Flash Memory - Parallel - 3.3V - 4Mbit (512K x 8) - 70ns - 32-Pin TSOP - Tray
Search Keywords: SST39VF040704IWHE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SST39VF040-70-4I-WHE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542320071
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Command Compatible:
    Yes
  • Cell Type:
    NOR
  • Dimension:
    8.1(Max) x 12.5(Max) x 1.05(Max) mm
  • Density:
    4 Mbit
  • Address Bus Width:
    19 bit
  • Block Organization:
    Symmetrical
  • Boot Block:
    No
  • Density in Bits:
    4194304 bit
  • Architecture:
    Sectored
  • Bank Size:
    N/R
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!