- Home ›
- All Products›
- SST39VF040-70-4I-TU
Microchip Technology
SST39VF040-70-4I-TU
2.7V to 3.6V 4Mbit Multi-Purpose Flash
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
2.7V to 3.6V 4Mbit Multi-Purpose Flash
Search Keywords: SST39VF040704ITU
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | SST39VF040-70-4I-TU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542320051 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
234 |
Frequently Asked Questions
Is SST39VF040-70-4I-TU RoHS compliant?
Yes, SST39VF040-70-4I-TU is RoHS compliant.
What is the lead time for SST39VF040-70-4I-TU?
The standard lead time for SST39VF040-70-4I-TU is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
443
Can Ship immediately
Manufacturer Stock:
2,574
can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
117
15 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
10
$3.20
25
$3.19
50
$3.18
117
$3.17
234
$2.38
351
$2.23
468 +
$2.18
Click for Quote
Log in
to unlock special pricing