- 首页 ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX210F016B-I/SO
PIC32MX210F016B-I/SO
Microchip Technology
Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 40MHz - 19 I/O - 16KB (16K x 8) FLASH - 4K x 8 RAM - 2.3 to 3.6V - 28-SOIC ...
产品说明书 附件 Notify Me
符合 RoHS 规定
TUBE 包装
This product may require extra documentation. Shipping may be delayed 1-2 days.
描述
+
Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 40MHz - 19 I/O - 16KB (16K x 8) FLASH - 4K x 8 RAM - 2.3 to 3.6V - 28-SOIC.
Search Keywords: PIC32MX210F016BISO
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Microchip Technology
-
部件编号:PIC32MX210F016B-I/SO
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
供应商标准包装:
27
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
54
可以发货
缺货数量的起订量:
75
4 Weeks
可以发货
6/8/26
PRICE (USD)
数量
Unit Price
1
$4.004
75
$3.640
149
$2.750
223
$2.570
297 +
$2.520
Click for Quote
Log in
解锁特价
Alternative Packaging