- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX130F256D-I/ML
Microchip Technology
PIC32MX130F256D-I/ML
MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 44-Pin QFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 44-Pin QFN EP Tube
Search Keywords: PIC32MX130F256DIML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MX130F256D-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
45 -
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:35
-
Program Memory Size:256 KB
-
Program Memory Type:Flash
-
RAM Size:16 KB
Product Guides
+
Frequently Asked Questions
Is PIC32MX130F256D-I/ML RoHS compliant?
Yes, PIC32MX130F256D-I/ML is RoHS compliant.
What is the lead time for PIC32MX130F256D-I/ML?
The standard lead time for PIC32MX130F256D-I/ML is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,080
can ship
MOQ for out of Stock Qty:
57
4 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
57
$5.25
113
$3.97
169
$3.72
225 +
$3.64
Click for Quote
Log in
to unlock special pricing