- 首页 ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MK0512GPE064-E/MR
PIC32MK0512GPE064-E/MR
Microchip Technology
32-bit General Purpose MCU - 512 KB Flash - 256KB SRAM - 4KB EEPROM - 2.2 to 3.6V - -40°C to +125°C - 64-pin VQFN
产品说明书 附件 Notify Me
符合 RoHS 规定
TUBE 包装
This product may require extra documentation. Shipping may be delayed 1-2 days.
描述
+
32-bit General Purpose MCU - 512 KB Flash - 256KB SRAM - 4KB EEPROM - 2.2 to 3.6V - -40°C to +125°C - 64-pin VQFN
Search Keywords: PIC32MK0512GPE064EMR
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Microchip Technology
-
部件编号:PIC32MK0512GPE064-E/MR
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
供应商标准包装:
40
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
14
可以发货
缺货数量的起订量:
30
5 Weeks
可以发货
6/22/26
PRICE (USD)
数量
Unit Price
1
$13.09
30
$11.90
60
$8.93
90
$8.33
120 +
$8.16
Click for Quote
Log in
解锁特价