- 首页 ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24FJ256GL406T-I/MR
PIC24FJ256GL406T-I/MR
Microchip Technology
Microcontroller - Automotive, AEC-Q100, PIC 24F - 16-Bit - 32MHz - 54 I/O - 256KB (256K x 8) FLASH - 32K x 8 RAM - 2 to 3.6V - ...
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
This product may require extra documentation. Shipping may be delayed 1-2 days.
描述
+
Microcontroller - Automotive, AEC-Q100, PIC 24F - 16-Bit - 32MHz - 54 I/O - 256KB (256K x 8) FLASH - 32K x 8 RAM - 2 to 3.6V - 64-QFN (9x9) - T&R.
Search Keywords: PIC24FJ256GL406TIMR
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Microchip Technology
-
部件编号:PIC24FJ256GL406T-I/MR
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Reel Pack:
3300
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
26
可以发货
缺货数量的起订量:
825
5 Weeks
可以发货
6/15/26
PRICE (USD)
数量
Unit Price
1
$9.229
825
$8.390
1,650
$4.430
2,475
$3.040
3,300 +
$2.980
Click for Quote
Log in
解锁特价
Alternative Packaging