Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FJ256GA705-I/M4

MCU 16-bit PIC RISC 256KB Flash 3.3V 48-Pin UQFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 256KB Flash 3.3V 48-Pin UQFN EP Tube
Search Keywords: PIC24FJ256GA705IM4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC24FJ256GA705-I/M4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: CN
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 61
ADC Resolution: 12 bit
RAM Size: 16 KB
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
Program Memory Size: 256 KB
Number of Programmable I/Os: 40
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FJ256GA705-I/M4 RoHS compliant?
Yes, PIC24FJ256GA705-I/M4 is RoHS compliant.
What is the lead time for PIC24FJ256GA705-I/M4?
The standard lead time for PIC24FJ256GA705-I/M4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 854
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
107
13 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.32
25
$1.96
50
$1.81
107
$1.72
214
$1.71
321
$1.70
427 +
$1.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!