- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24FJ128GA610-I/BG
Microchip Technology
PIC24FJ128GA610-I/BG
16-Bit Microcontrollers - 128KB Dual Partition Flash - Live Update Capable - 121-Pin TFBGA - -40°C to +85°C
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
16-Bit Microcontrollers - 128KB Dual Partition Flash - Live Update Capable - 121-Pin TFBGA - -40°C to +85°C
Search Keywords: PIC24FJ128GA610IBG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24FJ128GA610-I/BG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
184 -
Program Memory Type:Flash
-
RAM Size:32 KB
-
ADC Resolution:12 bit
-
Number of Programmable I/Os:85
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:128 KB
Product Guides
+
Frequently Asked Questions
Is PIC24FJ128GA610-I/BG RoHS compliant?
Yes, PIC24FJ128GA610-I/BG is RoHS compliant.
What is the lead time for PIC24FJ128GA610-I/BG?
The standard lead time for PIC24FJ128GA610-I/BG is approximately 35 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
46
35 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
46
$6.98
92
$5.24
138
$4.89
184 +
$4.79
Click for Quote
Log in
to unlock special pricing