Available Replacements
Alternative Packaging
PIC24FJ128GA010T-I/PT
PIC24FJ128GA010T-I/PT

Microchip Technology

In Stock: 0

Minimum Order: 300

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FJ128GA010-I/PT

MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray
Search Keywords: PIC24FJ128GA010IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24FJ128GA010-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TW
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    119
  • Program Memory Type:
    Flash
  • Program Memory Size:
    128 KB
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    54
  • RAM Size:
    8 KB
  • ADC Resolution:
    10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FJ128GA010-I/PT RoHS compliant?
Yes, PIC24FJ128GA010-I/PT is RoHS compliant.
What is the lead time for PIC24FJ128GA010-I/PT?
The standard lead time for PIC24FJ128GA010-I/PT is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 176
Can Ship immediately
Manufacturer Stock:
833 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
60
19 Weeks can ship 1/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.05
10
$8.03
25
$8.01
60
$7.99
119
$6.04
179
$5.63
238 +
$5.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!