Available Replacements
Alternative Packaging
PIC18LF6722T-I/PT
PIC18LF6722T-I/PT

Microchip Technology

In Stock: 0

Minimum Order: 300

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18LF6722-I/PT

PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 2 V to 5.5 V - Pins: 64 - Package type: TQFP 64– Sp ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 2 V to 5.5 V - Pins: 64 - Package type: TQFP 64– Speed 40 MHz – Flash 128 KB – SRAM 3936 bytes – EEPROM 1024 bytes - I/O: 54 – A/D: 10 bit with 12 channels – 05 Timers – MSSP – 02
Search Keywords: PIC18LF6722IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18LF6722-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Program Memory Size:
    128 KB
  • RAM Size:
    3936 B
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    52
  • ADC Resolution:
    10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18LF6722-I/PT RoHS compliant?
Yes, PIC18LF6722-I/PT is RoHS compliant.
What is the lead time for PIC18LF6722-I/PT?
The standard lead time for PIC18LF6722-I/PT is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Can Ship immediately
Manufacturer Stock:
426 can ship
Minimum Order Quantity:
5
5 Weeks can ship 9/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$13.84
10
$13.80
25
$13.70
50
$13.60
160
$13.53
320
$13.50
640 +
$13.46
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!