Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF1825-I/ML

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 16-Pin QFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 16-Pin QFN EP Tube
Search Keywords: PIC16LF1825IML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LF1825-I/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    91
  • Number of Programmable I/Os:
    11
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • RAM Size:
    1 KB
  • Program Memory Size:
    14 KB
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF1825-I/ML RoHS compliant?
Yes, PIC16LF1825-I/ML is RoHS compliant.
What is the lead time for PIC16LF1825-I/ML?
The standard lead time for PIC16LF1825-I/ML is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,547
Can Ship immediately
Manufacturer Stock:
821 can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
114
6 Weeks can ship 9/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.25
50
$2.24
114
$2.23
228
$1.68
342
$1.56
455 +
$1.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!