Available Replacements
Alternative Packaging
PIC16F15345T-I/SS PIC16F15345T-I/SS Microchip Technology
PIC16F15345T-I/SS

Microchip Technology

In Stock: 350

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F15345-I/SS

MCU 8-bit PIC RISC 14KB Flash 3.3V 20-Pin SSOP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 14KB Flash 3.3V 20-Pin SSOP Tube
Search Keywords: PIC16F15345ISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F15345-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 67
Program Memory Size: 14 KB
Number of Programmable I/Os: 18
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
RAM Size: 1 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F15345-I/SS RoHS compliant?
Yes, PIC16F15345-I/SS is RoHS compliant.
What is the lead time for PIC16F15345-I/SS?
The standard lead time for PIC16F15345-I/SS is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 476
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
168
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.51
50
$1.50
100
$1.49
168
$1.48
335
$1.12
503
$1.05
670 +
$1.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!