Available Replacements
Alternative Packaging
PIC16F15323T-I/SL
PIC16F15323T-I/SL

Microchip Technology

In Stock: 2,600

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F15323-I/SL

MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V 14-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V 14-Pin SOIC N Tube
Search Keywords: PIC16F15323ISL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F15323-I/SL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    57
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    12
  • Program Memory Size:
    3.5 KB
  • ADC Resolution:
    10 bit
  • RAM Size:
    256 B
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F15323-I/SL RoHS compliant?
Yes, PIC16F15323-I/SL is RoHS compliant.
What is the lead time for PIC16F15323-I/SL?
The standard lead time for PIC16F15323-I/SL is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,591
Can Ship immediately
Manufacturer Stock:
27,069 can ship
Minimum Order Quantity:
57
Order Increment:
57
4 Weeks can ship 9/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
57
$0.779
285
$0.720
513
$0.711
1,026
$0.685
2,508
$0.654
5,016
$0.652
7,524
$0.651
10,032 +
$0.647
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!