- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F1503T-I/ST
PIC16F1503T-I/ST
Microchip Technology
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 14-Pin TSSOP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 14-Pin TSSOP T/R
Search Keywords: PIC16F1503TIST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F1503T-I/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:3A991.a.2
-
Reel Pack:
2500 -
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Program Memory Size:3.5 KB
-
RAM Size:128 B
-
Number of Programmable I/Os:11
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
250
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$0.815
500
$0.810
1,000
$0.795
2,500
$0.777
5,000
$0.775
7,500
$0.772
10,000
$0.770
15,000 +
$0.768
Click for Quote
Log in
to unlock special pricing