Available Replacements
Embalaje alternativo
PIC12LF1572T-I/SN PIC12LF1572T-I/SN Microchip Technology
PIC12LF1572T-I/SN

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12LF1572-I/SN

MCU 8-bit PIC12 PIC RISC 3.5KB Flash 3.3V/5V 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC12 PIC RISC 3.5KB Flash 3.3V/5V 8-Pin SOIC N Tube
Search Keywords: PIC12LF1572ISN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC12LF1572-I/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Number of Programmable I/Os: 6
RAM Size: 256 B
Operating Temperature: -40 to 85 °C
Program Memory Size: 3.5 KB
ADC Resolution: 10 bit
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12LF1572-I/SN RoHS compliant?
Yes, PIC12LF1572-I/SN is RoHS compliant.
What is the lead time for PIC12LF1572-I/SN?
The standard lead time for PIC12LF1572-I/SN is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
25 Weeks can ship 5/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.587
300
$0.562
1,000
$0.559
2,500
$0.542
5,000
$0.541
7,500
$0.536
10,000
$0.535
15,000 +
$0.533
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!