Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12HV609-I/SN

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube
Search Keywords: PIC12HV609ISN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC12HV609-I/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Program Memory Type: Flash
Program Memory Size: 1.75 KB
Operating Temperature: -40 to 85 °C
RAM Size: 64 B
Number of Programmable I/Os: 5
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12HV609-I/SN RoHS compliant?
Yes, PIC12HV609-I/SN is RoHS compliant.
What is the lead time for PIC12HV609-I/SN?
The standard lead time for PIC12HV609-I/SN is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
600 can ship
MOQ for out of Stock Qty:
200
Order Increment:
100
21 Weeks can ship 3/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.280
400
$0.960
600
$0.896
800 +
$0.878
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!