Available Replacements
Alternative Packaging
PIC12F509T-I/MS PIC12F509T-I/MS Microchip Technology
PIC12F509T-I/MS

Microchip Technology

In Stock: 0

Minimum Order: 625

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12F509-I/MS

MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin MSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin MSOP Tube
Search Keywords: PIC12F509IMS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC12F509-I/MS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
RAM Size: 41 B
Operating Temperature: -40 to 85 °C
Program Memory Size: 1.5 KB
Program Memory Type: Flash
Number of Programmable I/Os: 5
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12F509-I/MS RoHS compliant?
Yes, PIC12F509-I/MS is RoHS compliant.
What is the lead time for PIC12F509-I/MS?
The standard lead time for PIC12F509-I/MS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30,300 can ship
MOQ for out of Stock Qty:
200
Order Increment:
100
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.340
400
$1.005
600
$0.938
800 +
$0.919
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!