- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Distribution Switches, Load Drivers ›
- MIC94092YC6-TR
MIC94092YC6-TR
Microchip Technology
Power Switch Hi Side 1-OUT 1.2A 0.26Ohm 6-Pin SC-70 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Power Switch Hi Side 1-OUT 1.2A 0.26Ohm 6-Pin SC-70 T/R
Search Keywords: MIC94092YC6TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC94092YC6-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Input Voltage:1.7 to 5.5 V
-
Dimension:2.25(Max) x 1.35(Max) x 1(Max) mm
-
Interface Type:N/A
-
Family:MIC94092
-
Maximum Power Dissipation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
1000
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.2870
3,000
$0.2799
6,000
$0.2766
9,000
$0.2759
12,000
$0.2735
15,000
$0.2728
27,000
$0.2720
51,000 +
$0.2705
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT