- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5255-2.6YM5-TR
MIC5255-2.6YM5-TR
Microchip Technology
LDO Regulator Pos 2.6V 0.15A 5-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 2.6V 0.15A 5-Pin SOT-23 T/R
Search Keywords: MIC525526YM5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5255-2.6YM5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Junction to Ambient:2358358°C/W
-
Maximum Dropout Voltage @ Current:0.005@100uA,0.15@100mA,0.2@150mA V
-
Line Regulation:0.058360%/V
-
Dimension:2.9 x 1.6 x 1.18356mmmm
-
Family:MIC5255
-
Accuracy:±1 %
-
Function:LDO8385
-
Junction to Case:1458359°C/W
-
Load Regulation:2.58361%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
MOQ for out of Stock Qty:
750
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$0.9724
750
$0.8840
1,500
$0.5440
2,250
$0.4307
3,000 +
$0.4221
Click for Quote
Log in
to unlock special pricing