- 首页 ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5237-5.0YU-TR
MIC5237-5.0YU-TR
Microchip Technology
LDO Regulator Pos 5V 0.5A 4-Pin(3+Tab) TO-263 T/R
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
描述
+
LDO Regulator Pos 5V 0.5A 4-Pin(3+Tab) TO-263 T/R
Search Keywords: MIC523750YUTR
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Microchip Technology
-
部件编号:MIC5237-5.0YU-TR
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Maximum Dropout Voltage @ Current:0.07@100uA,0.19@50mA,0.35@150mA,0.6@500mA V
-
Accuracy:±3 %
-
Line Regulation:0.058360%/V
-
Load Regulation:0.58361%
-
Junction to Ambient:258358°C/W
-
Dimension:10.678356mm(Max) x 9.17(Max) x 4.6(Max)mm
-
Family:MIC5237
-
Function:LDO8385
-
Junction to Case:38359°C/W
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
9
可以发货
缺货数量的起订量:
188
15 Weeks
可以发货
8/18/26
PRICE (USD)
数量
Unit Price
1
$2.893
188
$2.630
375
$1.980
563
$1.850
750 +
$1.810
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments
Alternative Packaging