- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5236-3.3YM-TR
MIC5236-3.3YM-TR
Microchip Technology
LDO Regulator Pos 3.3V 0.15A Automotive 8-Pin SOIC N T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3.3V 0.15A Automotive 8-Pin SOIC N T/R
Search Keywords: MIC523633YMTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5236-3.3YM-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Maximum Dropout Voltage @ Current:0.1@100uA,0.4@50mA,0.5@150mA V
-
Dimension:4.93 x 3.94 x 1.488356mmmm
-
Junction to Case:208359°C/W
-
Accuracy:±1 %
-
Junction to Ambient:638358°C/W
-
Family:MIC5236
-
Load Regulation:0.68361%
-
Function:LDO8385
-
Line Regulation:0.58360%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
MOQ for out of Stock Qty:
625
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$3.817
625
$3.470
1,250
$1.840
1,875
$1.290
2,500 +
$1.270
Click for Quote
Log in
to unlock special pricing