Available Replacements
Alternative Packaging
MIC5236-3.3YMM-TR
MIC5236-3.3YMM-TR

Microchip Technology

In Stock: 0

Minimum Order: 625

VIEW PRODUCT
Image is representational - see mfr. specs

MIC5236-3.3YMM

Microchip Technology

LDO Regulator Pos 3.3V 0.15A Automotive 8-Pin MSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 3.3V 0.15A Automotive 8-Pin MSOP Tube
Search Keywords: MIC523633YMM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5236-3.3YMM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Accuracy:
    ±1 %
  • Line Regulation:
    0.5 %
  • Maximum Dropout Voltage @ Current:
    0.1@100uA,0.4@50mA,0.5@150mA V
  • Junction to Case:
    N/A
  • Load Regulation:
    0.6 %
  • Junction to Ambient:
    80 °C/W
  • Dimension:
    3 x 3 x 0.92 mm
  • Function:
    LDO
  • Family:
    MIC5236
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9 can ship
Minimum Order Quantity:
100
Order Increment:
100
19 Weeks can ship 9/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.639
100
$1.490
300
$1.430
500
$1.420
1,000
$1.350
2,500
$1.340
5,000
$1.330
7,500
$1.320
10,000 +
$1.310
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!