Available Replacements
Alternative Packaging
MIC5201-3.3YS-TR MIC5201-3.3YS-TR Microchip Technology
MIC5201-3.3YS-TR

Microchip Technology

In Stock: 2,500

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5201-3.3YS

LDO Regulator Pos 3.3V 0.2A 4-Pin(3+Tab) SOT-223 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.3V 0.2A 4-Pin(3+Tab) SOT-223 Tube
Search Keywords: MIC520133YS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5201-3.3YS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 78
Load Regulation: 0.16 %
Line Regulation: 0.2 %
Maximum Dropout Voltage @ Current: 0.4@200mA V
Function: LDO
Dimension: 6.5 x 3.5 x 1.6 mm
Junction to Case: 15 °C/W
Accuracy: ±1 %
Family: MIC5201
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5201-3.3YS RoHS compliant?
Yes, MIC5201-3.3YS is RoHS compliant.
What is the lead time for MIC5201-3.3YS?
The standard lead time for MIC5201-3.3YS is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 468
Can Ship immediately
Minimum Order Quantity:
78
Order Increment:
78
7 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
78
$0.971
312
$0.932
546
$0.919
1,014
$0.883
2,574
$0.840
5,070
$0.837
7,566
$0.829
10,062 +
$0.827
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!