- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC39500-1.8WU-TR
MIC39500-1.8WU-TR
Microchip Technology
LDO Regulator Pos 1.8V 5A 4-Pin(3+Tab) TO-263 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.8V 5A 4-Pin(3+Tab) TO-263 T/R
Search Keywords: MIC3950018WUTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC39500-1.8WU-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Load Regulation:18361%
-
Junction to Case:28359°C/W
-
Function:LDO8385
-
Family:MIC39500
-
Accuracy:±1 %
-
Junction to Ambient:N/A
-
Line Regulation:0.58360%
-
Dimension:10.678356mm(Max) x 9.17(Max) x 4.6(Max)mm
-
Maximum Dropout Voltage @ Current:0.25@250mA,0.575@5A V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
MOQ for out of Stock Qty:
188
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$8.723
188
$7.930
375
$4.900
563
$3.870
750 +
$3.800
Click for Quote
Log in
to unlock special pricing