- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC39100-2.5WS
MIC39100-2.5WS
Microchip Technology
LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 Tube
Search Keywords: MIC3910025WS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC39100-2.5WS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
78 -
Line Regulation:0.5 %
-
Junction to Case:15 °C/W
-
Maximum Dropout Voltage @ Current:0.2@100mA,0.5@750mA,0.55@1A V
-
Function:LDO
-
Accuracy:±1 %
-
Junction to Ambient:N/A
-
Dimension:6.5 x 3.5 x 1.6 mm
-
Load Regulation:1 %
-
Family:MIC39100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
390
Ships today, if you order in
Manufacturer Stock:
5,656
can ship
Minimum Order Quantity:
78
Order Increment:
78
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
78
$0.942
312
$0.906
546
$0.895
1,014
$0.863
2,574
$0.824
5,070
$0.821
7,566
$0.814
10,062 +
$0.812
Click for Quote
Log in
to unlock special pricing