- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC37150-1.8WR-TR
MIC37150-1.8WR-TR
Microchip Technology
LDO Regulator Pos 1.8V 1.5A 4-Pin(3+Tab) SPAK T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.8V 1.5A 4-Pin(3+Tab) SPAK T/R
Search Keywords: MIC3715018WRTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC37150-1.8WR-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Junction to Ambient:N/A
-
Line Regulation:0.58360%
-
Dimension:9.528356mm(Max) x 8.13(Max) x 2.03(Max)mm
-
Maximum Dropout Voltage @ Current:0.35@750mA,0.5@1.5A V
-
Junction to Case:28359°C/W
-
Function:LDO8385
-
Load Regulation:18361%
-
Accuracy:±1 %
-
Family:MIC37150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
250
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$0.9647
250
$0.8770
750
$0.8650
1,500
$0.8210
3,000
$0.7900
5,250
$0.7880
7,500
$0.7860
10,500
$0.7800
15,000 +
$0.7790
Click for Quote
Log in
to unlock special pricing