- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC37100-2.5WS
MIC37100-2.5WS
Microchip Technology
LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 Tube
Search Keywords: MIC3710025WS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC37100-2.5WS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
78 -
Junction to Case:15 °C/W
-
Function:LDO
-
Junction to Ambient:N/A
-
Maximum Dropout Voltage @ Current:0.2@100mA,0.35@500mA,0.4@750mA,0.5@1A V
-
Load Regulation:1 %
-
Family:MIC37100
-
Dimension:6.5 x 3.5 x 1.6 mm
-
Line Regulation:0.5 %
-
Accuracy:±1 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,268
can ship
Minimum Order Quantity:
78
Order Increment:
78
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
78
$1.69
312
$1.67
546
$1.66
1,014
$1.65
2,574
$1.58
5,070
$1.57
7,566
$1.56
10,062 +
$1.55
Click for Quote
Log in
to unlock special pricing