Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC29151-12WU

LDO Regulator Pos 12V 1.5A Automotive 6-Pin(5+Tab) TO-263 Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 12V 1.5A Automotive 6-Pin(5+Tab) TO-263 Tube
Search Keywords: MIC2915112WU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC29151-12WU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Junction to Case:
    2 °C/W
  • Line Regulation:
    0.5 %
  • Junction to Ambient:
    N/A
  • Maximum Dropout Voltage @ Current:
    0.2@100mA,0.6@1.5A V
  • Function:
    LDO
  • Family:
    MIC29151
  • Load Regulation:
    1 %
  • Dimension:
    10.67(Max) x 9.17(Max) x 4.6(Max) mm
  • Accuracy:
    ±1 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC29151-12WU RoHS compliant?
Yes, MIC29151-12WU is RoHS compliant.
What is the lead time for MIC29151-12WU?
The standard lead time for MIC29151-12WU is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
150   can ship 10/5/26
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks can ship 10/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$2.75
100
$2.74
250
$2.61
500
$2.48
1,000
$2.47
2,500
$2.45
5,000
$2.42
7,500 +
$2.41
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!