- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC29150-12WU-TR
MIC29150-12WU-TR
Microchip Technology
The MIC29150-12WU-TR is a high-current, low-dropout (LDO) voltage regulator that provides a fixed 12V output at up to 1.5A.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
The MIC29150-12WU-TR is a high-current, low-dropout (LDO) voltage regulator that provides a fixed 12V output at up to 1.5A.
Search Keywords: MIC2915012WUTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC29150-12WU-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Accuracy:±1 %
-
Line Regulation:0.58360%
-
Maximum Dropout Voltage @ Current:0.2@100mA,0.6@1.5A V
-
Junction to Case:28359°C/W
-
Load Regulation:18361%
-
Family:MIC29150
-
Junction to Ambient:N/A
-
Dimension:10.678356mm(Max) x 9.17(Max) x 4.6(Max)mm
-
Function:LDO8385
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
188
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
100
$3.53
188
$3.49
375
$3.48
563
$3.47
750 +
$3.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT