Available Replacements
Alternative Packaging
MIC2202YMM-TR
MIC2202YMM-TR

Microchip Technology

In Stock: 0

Minimum Order: 625

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2202YMM

Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.5V 0.6A 10-Pin MSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.5V 0.6A 10-Pin MSOP Tube
Search Keywords: MIC2202YMM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2202YMM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Family:
    MIC2202
  • Line Regulation:
    0.54362%
  • Efficiency:
    95 %
  • Maximum Input Voltage:
    5.5 V
  • Load Regulation:
    0.54363%
  • Maximum Output Current:
    0.6 A
  • Dimension:
    3 x 3 x 0.924359mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2202YMM RoHS compliant?
Yes, MIC2202YMM is RoHS compliant.
What is the lead time for MIC2202YMM?
The standard lead time for MIC2202YMM is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,480 can ship
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks can ship 10/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.88
300
$1.80
500
$1.78
1,000
$1.69
2,500
$1.68
5,000
$1.67
7,500
$1.65
10,000 +
$1.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!