- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MIC2202YMM-TR
Microchip Technology
MIC2202YMM-TR
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.5V 0.6A 10-Pin MSOP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2202YMM-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500 -
Load Regulation:0.54363%
-
Maximum Output Current:0.6 A
-
Maximum Input Voltage:5.5 V
-
Efficiency:95 %
-
Family:MIC2202
-
Dimension:3 x 3 x 0.924359mmmm
-
Line Regulation:0.54362%