- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6282-E/MS
MCP6282-E/MS
Microchip Technology
Dual Op Amp - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 8-lead MSOP - -40°C to 125°C
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Dual Op Amp - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 8-lead MSOP - -40°C to 125°C
Search Keywords: MCP6282EMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6282-E/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Manufacturer Type:General Purpose Amplifier
-
Maximum Input Bias Current:N/A
-
Maximum Input Offset Current:0.000001(Typ)@5.5V uA
-
Dimension:3 x 3 x 0.85 mm
-
Maximum Operating Supply Voltage:5.5 V
-
Family:MCP6282
-
Maximum Dual Supply Voltage:N/R
-
Maximum Input Offset Voltage:3@5.5V mV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
100
$0.656
300
$0.643
500
$0.639
1,000
$0.627
2,500
$0.613
5,000
$0.611
7,500
$0.609
10,000 +
$0.608
Click for Quote
Log in
to unlock special pricing