Available Replacements
Alternative Packaging
MCP6282-E/MS
MCP6282-E/MS

Microchip Technology

In Stock: 2,000

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP6282T-E/MS

Dual Op Amp - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 8-lead MSOP - -40°C to 125°C - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Dual Op Amp - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 8-lead MSOP - -40°C to 125°C - Tape&Reel
Search Keywords: MCP6282TEMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6282T-E/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Maximum Input Offset Current:
    0.000001(Typ)@5.5V uA
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Input Bias Current:
    N/A
  • Dimension:
    3 x 3 x 0.85 mm
  • Family:
    MCP6282
  • Maximum Input Offset Voltage:
    3@5.5V mV
  • Maximum Dual Supply Voltage:
    N/R
  • Manufacturer Type:
    General Purpose Amplifier
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
Is MCP6282T-E/MS RoHS compliant?
Yes, MCP6282T-E/MS is RoHS compliant.
What is the lead time for MCP6282T-E/MS?
The standard lead time for MCP6282T-E/MS is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,850
Ships today, if you order in
Manufacturer Stock:
380,557 can ship
MOQ for In Stock Qty:
625
MOQ for out of Stock Qty:
625
4 Weeks can ship 9/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
625
$0.784
1,250
$0.761
1,875
$0.759
2,500 +
$0.757
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!