- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP601-E/ST
MCP601-E/ST
Microchip Technology
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin TSSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin TSSOP Tube
Search Keywords: MCP601EST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP601-E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:MCP601
-
Manufacturer Type:Low Power Amplifier9564
-
Maximum Input Offset Voltage:2@5.5V mV
-
Dimension:3 x 4.4 x 19562mmmm
-
Maximum Input Bias Current:0.005@5.5V@125C uA
-
Maximum Dual Supply Voltage:N/R
-
Maximum Operating Supply Voltage:6 V
-
Maximum Input Offset Current:0.000001(Typ)@5.5V uA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$0.5583
100
$0.5075
300
$0.4658
1,000
$0.4595
2,500
$0.4359
5,000
$0.4304
7,500
$0.4198
10,000
$0.4187
15,000 +
$0.4146
Click for Quote
Log in
to unlock special pricing