- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP601T-E/ST
MCP601T-E/ST
Microchip Technology
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin TSSOP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin TSSOP T/R
Search Keywords: MCP601TEST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP601T-E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500 -
Maximum Input Offset Voltage:2@5.5V mV
-
Family:MCP601
-
Maximum Input Offset Current:0.000001(Typ)@5.5V uA
-
Maximum Operating Supply Voltage:6 V
-
Dimension:3 x 4.4 x 19562mmmm
-
Maximum Dual Supply Voltage:N/R
-
Manufacturer Type:Low Power Amplifier9564
-
Maximum Input Bias Current:0.005@5.5V@125C uA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
625
5 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$0.7480
625
$0.6800
1,250
$0.5100
1,875
$0.4760
2,500 +
$0.4665
Click for Quote
Log in
to unlock special pricing
Alternative Packaging