- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4241-103E/ST
MCP4241-103E/ST
Microchip Technology
Digital Potentiometer - 10kOhm - 128 Position - Non-Volatile - Automotive - 14-Pin TSSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Digital Potentiometer - 10kOhm - 128 Position - Non-Volatile - Automotive - 14-Pin TSSOP - Tube
Search Keywords: MCP4241103EST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4241-103E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Digital Supply Voltage:N/R
-
Minimum Single Supply Voltage:1.8 V
-
Control Interface:Serial (4-Wire, SPI)
-
Maximum Dual Supply Voltage:N/R
-
Family:MCP4241
-
Maximum Single Supply Voltage:5.5 V
-
Dimension:5 x 4.4 x 1 mm
-
Maximum Supply Current:0.55(Typ) mA
-
Minimum Dual Supply Voltage:N/R
-
Memory Type:Non-Volatile
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Can Ship immediately
Manufacturer Stock:
9,984
can ship
Minimum Order Quantity:
96
Order Increment:
96
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
96
$0.902
192
$0.884
576
$0.878
1,056
$0.857
2,592
$0.842
5,088
$0.840
7,584
$0.838
10,080 +
$0.836
Click for Quote
Log in
to unlock special pricing